Similar
Similar
Similar

B2405S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-B2405S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | B2405S-2WR3 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2DS-2405SLPZ | DComponents | 0 | 5245-AM2DS-2405SLPZ-ND | ₩4,709.00000 | Similar |
| NMG2405SC | Murata Power Solutions Inc. | 88 | 811-2687-ND | ₩12,353.00000 | Similar |
| RE-2405S/HP | Recom Power | 0 | RE-2405S/HP-ND | ₩12,397.36000 | Similar |
| TBA 2-2411 | Traco Power | 137 | 1951-3441-ND | ₩7,369.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,088.00000 | ₩3,088 |



