
A1515S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-A1515S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | A1515S-2WR3 |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA, 67mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMK1515SC | Murata Power Solutions Inc. | 0 | 811-2349-5-ND | ₩13,132.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,791.00000 | ₩3,791 |