MPQ4425MGQB-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7235GQBE-AEC1-Z

DigiKey Part Number
1589-MPQ7235GQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7235GQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7235GQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7235GQBE-AEC1-Z
Description
36V, 3A, SYNCHRONOUS BUCK AUTOMO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2.2MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,543
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,525.00000₩5,525
10₩4,167.60000₩41,676
25₩3,827.80000₩95,695
100₩3,454.84000₩345,484
250₩3,276.91200₩819,228
500₩3,169.66600₩1,584,833
1,000₩3,081.40700₩3,081,407
2,500₩2,988.25720₩7,470,643
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩2,736.98100₩13,684,905
Manufacturers Standard Package