Direct

MPQ4348GLE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4348GLE-5-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4348GLE-5-AEC1-P |
Description | IC REG BUCK 5V 5A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4348GLE-5-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩5,116.16400 | ₩2,558,082 |
| 1,000 | ₩4,983.42400 | ₩4,983,424 |
| 1,500 | ₩4,916.94733 | ₩7,375,421 |
| 2,500 | ₩4,843.28160 | ₩12,108,204 |
