
MPQ4348GLE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4348GLE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4348GLE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4348GLE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4348GLE-33-AEC1-Z |
Description | IC REG BUCK 3.3V 5A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4348GLE-33-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩4,401.79440 | ₩22,008,972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,057.00000 | ₩8,057 |
| 10 | ₩6,142.70000 | ₩61,427 |
| 25 | ₩5,663.88000 | ₩141,597 |
| 100 | ₩5,138.30000 | ₩513,830 |
| 250 | ₩4,887.69600 | ₩1,221,924 |
| 500 | ₩4,736.55800 | ₩2,368,279 |
| 1,000 | ₩4,612.20600 | ₩4,612,206 |
| 2,500 | ₩4,480.93120 | ₩11,202,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,136.00000 | ₩10,136 |
| 10 | ₩6,716.00000 | ₩67,160 |
| 25 | ₩5,822.88000 | ₩145,572 |
| 100 | ₩4,812.36000 | ₩481,236 |
| 250 | ₩4,316.35200 | ₩1,079,088 |
| 500 | ₩4,013.10000 | ₩2,006,550 |