
MP6631BGL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6631BGL-0000-PTR-ND - Tape & Reel (TR) 1589-MP6631BGL-0000-PCT-ND - Cut Tape (CT) 1589-MP6631BGL-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6631BGL-0000-P |
Description | 35V, 3A PEAK PHASE CURRENT, THRE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Differential | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 3.6V ~ 35V | |
Voltage - Load | 3.6V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,663.00000 | ₩4,663 |
| 10 | ₩3,484.10000 | ₩34,841 |
| 25 | ₩3,190.92000 | ₩79,773 |
| 100 | ₩2,868.03000 | ₩286,803 |
| 250 | ₩2,714.10800 | ₩678,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,621.31200 | ₩1,310,656 |
| 1,000 | ₩2,544.94700 | ₩2,544,947 |
| 1,500 | ₩2,506.71200 | ₩3,760,068 |
| 2,500 | ₩2,464.32760 | ₩6,160,819 |
| 3,500 | ₩2,439.56286 | ₩8,538,470 |
| 5,000 | ₩2,415.75780 | ₩12,078,789 |