
MP6211DH-LF-Z | |
|---|---|
DigiKey Part Number | MP6211DH-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6211DH-LF-Z |
Description | IC PWR SWITCH 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩787.22400 | ₩1,968,060 |
| 5,000 | ₩768.09800 | ₩3,840,490 |
| 7,500 | ₩758.52280 | ₩5,688,921 |
| 12,500 | ₩747.91216 | ₩9,348,902 |
| 17,500 | ₩741.71269 | ₩12,979,972 |