
MP3202DG-LF-Z | |
---|---|
DigiKey Part Number | 1589-1980-2-ND - Tape & Reel (TR) 1589-1980-1-ND - Cut Tape (CT) 1589-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3202DG-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3202DG-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 25V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,204.00000 | ₩3,204 |
10 | ₩2,371.80000 | ₩23,718 |
25 | ₩2,163.12000 | ₩54,078 |
100 | ₩1,933.89000 | ₩193,389 |
250 | ₩1,824.49600 | ₩456,124 |
500 | ₩1,758.57400 | ₩879,287 |
1,000 | ₩1,704.32000 | ₩1,704,320 |
2,500 | ₩1,647.05560 | ₩4,117,639 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩1,487.88900 | ₩7,439,445 |