
MP24893DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24893DJ-LF-P |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP24893DJ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩1,253.35400 | ₩626,677 |
1,000 | ₩1,212.38300 | ₩1,212,383 |
1,500 | ₩1,191.85933 | ₩1,787,789 |
2,500 | ₩1,169.11480 | ₩2,922,787 |
3,500 | ₩1,155.83200 | ₩4,045,412 |
5,000 | ₩1,143.05140 | ₩5,715,257 |
12,500 | ₩1,115.52560 | ₩13,944,070 |