SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2410BGJ-Z

DigiKey Part Number
MP2410BGJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2410BGJ-Z
Description
IC LED DRIVER TSOT23-6
Customer Reference
Detailed Description
LED Driver IC Output Dimming TSOT-23-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.