Parametric Equivalent

MP2370DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2370DJ-LF-P |
Description | IC LED DRIVER RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 15V | |
Current - Output / Channel | - | |
Frequency | 1.4MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,760.27600 | ₩1,380,138 |
| 1,000 | ₩2,680.44500 | ₩2,680,445 |
| 1,500 | ₩2,640.47067 | ₩3,960,706 |
| 2,500 | ₩2,596.16120 | ₩6,490,403 |
| 3,500 | ₩2,570.28743 | ₩8,996,006 |
| 5,000 | ₩2,545.38440 | ₩12,726,922 |
