



MCS1802GS-40-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1802GS-40-ZTR-ND - Tape & Reel (TR) 1589-MCS1802GS-40-ZCT-ND - Cut Tape (CT) 1589-MCS1802GS-40-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-40-Z |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-40-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,448.00000 | ₩4,448 |
| 5 | ₩3,969.20000 | ₩19,846 |
| 10 | ₩3,788.40000 | ₩37,884 |
| 25 | ₩3,575.60000 | ₩89,390 |
| 50 | ₩3,429.80000 | ₩171,490 |
| 100 | ₩3,296.37000 | ₩329,637 |
| 500 | ₩3,027.92000 | ₩1,513,960 |
| 1,000 | ₩2,927.96600 | ₩2,927,966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩2,808.42360 | ₩7,021,059 |
| 5,000 | ₩2,726.64740 | ₩13,633,237 |