
2203852011 | |
|---|---|
DigiKey Part Number | 900-2203852011TR-ND - Tape & Reel (TR) 900-2203852011CT-ND - Cut Tape (CT) 900-2203852011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203852011 |
Description | NXS REC VT 80P CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2203852011 Models |
Category | Number of Positions 80 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 29.5µin (0.75µm) |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩27,732.00000 | ₩27,732 |
| 10 | ₩23,561.90000 | ₩235,619 |
| 25 | ₩22,086.28000 | ₩552,157 |
| 50 | ₩21,046.38000 | ₩1,052,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₩20,263.45185 | ₩5,471,132 |
| 540 | ₩19,297.64630 | ₩10,420,729 |
| 810 | ₩18,754.07284 | ₩15,190,799 |