Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2167420060 | |
|---|---|
DigiKey Part Number | 900-2167420060-ND |
Manufacturer | |
Manufacturer Product Number | 2167420060 |
Description | MX123 HRN CONN ASSY 56 CKT OPT0 |
Customer Reference | |
Detailed Description | 56 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) | |
Operating Temperature | - |