
1714005038 | |
---|---|
DigiKey Part Number | 900-1714005038-ND |
Manufacturer | |
Manufacturer Product Number | 1714005038 |
Description | IMPEL 6PX8C DC GD R ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 1714005038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard, Orthogonal | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel, Guide Right | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.075A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | ₩82,860.88636 | ₩3,645,879 |