
1201080336 | |
|---|---|
DigiKey Part Number | 900-1201080336-ND |
Manufacturer | |
Manufacturer Product Number | 1201080336 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩98,456.00000 | ₩98,456 |
| 24 | ₩78,673.04167 | ₩1,888,153 |
| 48 | ₩74,922.06250 | ₩3,596,259 |
| 72 | ₩72,811.37500 | ₩5,242,419 |
| 120 | ₩70,237.25000 | ₩8,428,470 |