Image for 1061541620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061541620

DigiKey Part Number
1061541620-ND
Manufacturer
Manufacturer Product Number
1061541620
Description
CONN ADAPTER RCPT LC-ST SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To ST Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Nickel
Features
Dust Cap, Shutter
Color
Beige
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.