Image for 1061540031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061540031

DigiKey Part Number
1061540031-ND
Manufacturer
Manufacturer Product Number
1061540031
Description
CONN ADAPTER RCPT FC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Receptacle To Optional Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
Optional
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
-
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.