Image for 1041681610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041681610

DigiKey Part Number
1041681610-ND
Manufacturer
Manufacturer Product Number
1041681610
Description
CONN MICRO SD/SIM CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Combo - microSD™, Micro SIM
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.090" (2.28mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable