
0734042191 | |
|---|---|
DigiKey Part Number | 900-0734042191-ND |
Manufacturer | |
Manufacturer Product Number | 0734042191 |
Description | SMB JACK, STR, EDGE MOUNT, BH 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734042191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,405.00000 | ₩5,405 |
| 10 | ₩4,597.70000 | ₩45,977 |
| 25 | ₩4,308.88000 | ₩107,722 |
| 80 | ₩3,969.30000 | ₩317,544 |
| 160 | ₩3,779.72500 | ₩604,756 |
| 320 | ₩3,599.27188 | ₩1,151,767 |
| 560 | ₩3,459.95179 | ₩1,937,573 |
| 1,040 | ₩3,312.17404 | ₩3,444,661 |
| 2,560 | ₩3,108.38867 | ₩7,957,475 |