
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,977.00000 | ₩5,977 |
| 10 | ₩5,076.40000 | ₩50,764 |
| 25 | ₩4,758.00000 | ₩118,950 |
| 50 | ₩4,530.96000 | ₩226,548 |
| 100 | ₩4,314.44000 | ₩431,444 |
| 250 | ₩4,044.28800 | ₩1,011,072 |
| 500 | ₩3,851.30200 | ₩1,925,651 |
| 1,000 | ₩3,667.54800 | ₩3,667,548 |
| 2,500 | ₩3,438.18040 | ₩8,595,451 |