


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,425.50000 | ₩14,255 |
| 30 | ₩1,318.40000 | ₩39,552 |
| 50 | ₩1,271.66000 | ₩63,583 |
| 100 | ₩1,210.96000 | ₩121,096 |
| 250 | ₩1,135.07200 | ₩283,768 |
| 500 | ₩1,080.86400 | ₩540,432 |
| 1,000 | ₩1,029.25000 | ₩1,029,250 |
| 2,500 | ₩964.81760 | ₩2,412,044 |
| 5,000 | ₩918.79140 | ₩4,593,957 |









