Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442810011

DigiKey Part Number
0442810011-ND
Manufacturer
Manufacturer Product Number
0442810011
Description
CONN PLUG 24POS SOLDER GOLD
Customer Reference
Detailed Description
24 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
EDA/CAD Models
0442810011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Piston
Number of Positions
24
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.