



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,175.30000 | ₩11,753 |
| 30 | ₩1,034.73333 | ₩31,042 |
| 50 | ₩978.22000 | ₩48,911 |
| 100 | ₩908.88000 | ₩90,888 |
| 250 | ₩829.46800 | ₩207,367 |
| 500 | ₩777.54400 | ₩388,772 |
| 1,000 | ₩731.75200 | ₩731,752 |
| 2,500 | ₩679.48640 | ₩1,698,716 |
| 5,000 | ₩645.39860 | ₩3,226,993 |









