
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,895.00000 | ₩18,950 |
| 30 | ₩1,752.90000 | ₩52,587 |
| 50 | ₩1,690.80000 | ₩84,540 |
| 100 | ₩1,610.04000 | ₩161,004 |
| 250 | ₩1,509.12400 | ₩377,281 |
| 500 | ₩1,437.06400 | ₩718,532 |
| 1,000 | ₩1,368.46200 | ₩1,368,462 |
| 2,500 | ₩1,282.80960 | ₩3,207,024 |
| 5,000 | ₩1,221.62340 | ₩6,108,117 |