Connector Header Through Hole, Right Angle 38 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 38 position
Molex - Product Spotlight - Mini50

0349618381

DigiKey Part Number
2266-349618381-23-ND
Manufacturer
Manufacturer Product Number
0349618381
Description
CONN HEADER R/A 38POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 38 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.108" (2.75mm)
Overall Contact Length
-
Insulation Height
0.654" (16.61mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩59,400 flat rate shipping fee will apply
All prices are in KRW
Strip
QuantityUnit PriceExt Price
40₩2,361.15000₩94,446
120₩2,197.80000₩263,736
680₩2,093.85000₩1,423,818