Parametric Equivalent



0191410084 | |
|---|---|
DigiKey Part Number | WM22972TR-ND - Tape & Reel (TR) WM22972CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191410084 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.301" (7.65mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.375" (9.53mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.812" (20.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191410083 | Molex | 31 | WM19385-ND | ₩382.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩266.56460 | ₩1,332,823 |

