
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 1.125" (28.58mm) | |
Length - Overall | 2.280" (57.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,430.83900 | ₩2,430,839 |

