
0082265804 | |
|---|---|
DigiKey Part Number | 900-0082265804-ND |
Manufacturer | |
Manufacturer Product Number | 0082265804 |
Description | CBL RIBN 4COND 0.1 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.041" (1.04mm) | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E61522 | |
Features | - | |
Conductor Material | Copper, Topcoat | |
Insulation Resistance | - | |
First Conductor Mark | Black | |
Base Product Number |