Image for 0082263802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082263802

DigiKey Part Number
0082263802-ND
Manufacturer
Manufacturer Product Number
0082263802
Description
CBL RIBN 2COND 0.059 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 2 Conductors 0.059" (1.50mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
2
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.041" (1.04mm)
Ribbon Width
0.118" (3.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Topcoat
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.