Image for 0082263003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0082263003

DigiKey Part Number
900-0082263003-ND
Manufacturer
Manufacturer Product Number
0082263003
Description
CBL RIBN 3COND 0.079 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 3 Conductors 0.079" (2.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
3
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
19 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.041" (1.04mm)
Ribbon Width
0.236" (6.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E61522
Features
-
Conductor Material
Copper, Topcoat
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.