



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,805.40000 | ₩18,054 |
| 30 | ₩1,669.50000 | ₩50,085 |
| 50 | ₩1,610.50000 | ₩80,525 |
| 100 | ₩1,533.43000 | ₩153,343 |
| 250 | ₩1,437.34400 | ₩359,336 |
| 500 | ₩1,368.74000 | ₩684,370 |
| 1,000 | ₩1,303.38100 | ₩1,303,381 |
| 2,500 | ₩1,221.79960 | ₩3,054,499 |
| 5,000 | ₩1,163.52620 | ₩5,817,631 |









