


0008500113-11-W2-D | |
---|---|
DigiKey Part Number | 0008500113-11-W2-D-ND |
Manufacturer | Molex |
Manufacturer Product Number | 0008500113-11-W2-D |
Description | 11" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₩1,227.00000 | ₩12,270 |
30 | ₩1,135.43333 | ₩34,063 |
50 | ₩1,095.38000 | ₩54,769 |
100 | ₩1,042.92000 | ₩104,292 |
250 | ₩977.52400 | ₩244,381 |
500 | ₩930.82400 | ₩465,412 |
1,000 | ₩886.38500 | ₩886,385 |
2,500 | ₩830.89600 | ₩2,077,240 |
5,000 | ₩791.25420 | ₩3,956,271 |









