



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,260.20000 | ₩12,602 |
| 30 | ₩1,166.53333 | ₩34,996 |
| 50 | ₩1,124.94000 | ₩56,247 |
| 100 | ₩1,071.20000 | ₩107,120 |
| 250 | ₩1,004.04400 | ₩251,011 |
| 500 | ₩956.04600 | ₩478,023 |
| 1,000 | ₩910.40800 | ₩910,408 |
| 2,500 | ₩853.41080 | ₩2,133,527 |
| 5,000 | ₩812.69100 | ₩4,063,455 |









