
DSA-301LA-05(UL) | |
|---|---|
DigiKey Part Number | 2259-DSA-301LA-ND |
Manufacturer | |
Manufacturer Product Number | DSA-301LA-05(UL) |
Description | GDT 300V 1.5KA 2 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 1500A (1.5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1500A (1.5kA) |
Manufacturer Mitsubishi Materials U.S.A. Corporation | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Last Time Buy | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 300 V | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,154.00000 | ₩12,154 |
| 5 | ₩10,081.00000 | ₩50,405 |
| 10 | ₩9,302.70000 | ₩93,027 |
| 50 | ₩7,714.32000 | ₩385,716 |
| 100 | ₩7,113.66000 | ₩711,366 |
| 300 | ₩6,250.85667 | ₩1,875,257 |
| 500 | ₩5,883.49600 | ₩2,941,748 |
| 1,000 | ₩5,416.40100 | ₩5,416,401 |