
829-22-011-20-001101 | |
|---|---|
DigiKey Part Number | 829-22-011-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-011-20-001101 |
Description | CONN SPRING PISTON 11POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | ₩37,949.62963 | ₩2,049,280 |