
829-22-010-20-002101 | |
|---|---|
DigiKey Part Number | 829-22-010-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-010-20-002101 |
Description | CONN SPRING PISTON 10POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩47,775.00000 | ₩47,775 |
| 20 | ₩38,666.40000 | ₩773,328 |
| 40 | ₩36,821.52500 | ₩1,472,861 |
| 60 | ₩35,783.60000 | ₩2,147,016 |
| 100 | ₩34,517.86000 | ₩3,451,786 |
| 260 | ₩32,270.08846 | ₩8,390,223 |