
829-22-010-20-001101 | |
|---|---|
DigiKey Part Number | ED90511-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-010-20-001101 |
Description | CONN SPRING PISTON 10POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,161.00000 | ₩23,161 |
| 20 | ₩18,742.30000 | ₩374,846 |
| 100 | ₩16,730.42000 | ₩1,673,042 |
| 500 | ₩14,935.82600 | ₩7,467,913 |
| 1,000 | ₩14,223.90900 | ₩14,223,909 |