



829-22-008-20-001101 | |
|---|---|
DigiKey Part Number | ED90509-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-008-20-001101 |
Description | CONN SPRING PISTON 8POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,562.00000 | ₩20,562 |
| 25 | ₩16,375.88000 | ₩409,397 |
| 100 | ₩14,850.15000 | ₩1,485,015 |
| 500 | ₩13,257.26400 | ₩6,628,632 |
| 1,000 | ₩12,625.28900 | ₩12,625,289 |