3 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829-22-003-20-002101

DigiKey Part Number
829-22-003-20-002101-ND
Manufacturer
Manufacturer Product Number
829-22-003-20-002101
Description
CONN SPRING PISTON 3POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩33,649.00000₩33,649
10₩28,603.80000₩286,038
25₩26,812.08000₩670,302
67₩25,011.16418₩1,675,748
134₩23,818.24627₩3,191,645
268₩22,682.48507₩6,078,906
536₩21,601.34515₩11,578,321
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.