20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
801-47-020-10-001000
801-47-020-10-001000

801-47-020-10-001000

DigiKey Part Number
ED11222-ND
Manufacturer
Manufacturer Product Number
801-47-020-10-001000
Description
CONN RCPT 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.276" (7.00mm)
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩5,748.00000₩5,748
10₩4,887.60000₩48,876
100₩4,154.36000₩415,436
500₩3,708.28800₩1,854,144
1,000₩3,531.39000₩3,531,390
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.