



801-47-009-10-001000 | |
|---|---|
DigiKey Part Number | ED11212-ND |
Manufacturer | |
Manufacturer Product Number | 801-47-009-10-001000 |
Description | CONN RCPT 9POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,210.00000 | ₩3,210 |
| 22 | ₩2,580.90909 | ₩56,780 |
| 110 | ₩2,303.62727 | ₩253,399 |
| 506 | ₩2,068.32213 | ₩1,046,571 |
| 1,012 | ₩1,969.61364 | ₩1,993,249 |
| 5,016 | ₩1,759.41527 | ₩8,825,227 |