
399-41-011-21-300000 | |
|---|---|
DigiKey Part Number | 54-399-41-011-21-300000-ND |
Manufacturer | |
Manufacturer Product Number | 399-41-011-21-300000 |
Description | STANDARD SOCKET HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Block Terminals |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩27,133.76000 | ₩1,356,688 |