Terminal Turret Connector Single End 0.340" (8.64mm) Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2524-1-00-01-00-00-07-0

DigiKey Part Number
2524-100010000070-ND
Manufacturer
Manufacturer Product Number
2524-1-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=8.64MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.340" (8.64mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.125" (3.18mm)
Manufacturer
Mill-Max Manufacturing Corp.
Diameter - Turret Head
0.094" (2.39mm)
Series
Staking Side OD
0.087" (2.21mm)
Packaging
Bulk
Staking Side ID
0.055" (1.40mm)
Part Status
Active
Mounting Hole Diameter
0.092" (2.34mm)
Terminal Type
Single End
Board Thickness
0.031" (0.79mm)
Number of Turrets
Triple
Contact Material
Brass Alloy
Length - Above Board
0.340" (8.64mm)
Contact Finish
Tin-Lead
Length - Below Flange
0.075" (1.91mm)
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.415" (10.54mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Termination
Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,989
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,559.00000₩1,559
10₩1,331.60000₩13,316
25₩1,247.52000₩31,188
50₩1,187.58000₩59,379
100₩1,130.85000₩113,085
250₩1,060.00800₩265,002
500₩1,009.37400₩504,687
1,000₩961.18700₩961,187
3,000₩889.49667₩2,668,490
Manufacturers Standard Package