Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
2506-1-00-01-00-00-07-0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2506-1-00-01-00-00-07-0

DigiKey Part Number
2506-100010000070-ND
Manufacturer
Manufacturer Product Number
2506-1-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
2506-1-00-01-00-00-07-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.125" (3.18mm)
Manufacturer
Mill-Max Manufacturing Corp.
Diameter - Turret Head
0.093" (2.36mm)
Series
Staking Side OD
0.062" (1.57mm)
Packaging
Bulk
Staking Side ID
0.043" (1.09mm)
Part Status
Active
Mounting Hole Diameter
0.067" (1.70mm)
Terminal Type
Single End
Board Thickness
0.031" (0.79mm)
Number of Turrets
Single
Contact Material
Brass Alloy
Length - Above Board
0.156" (3.96mm)
Contact Finish
Tin-Lead
Length - Below Flange
0.053" (1.35mm)
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.209" (5.31mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Termination
Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,223.00000₩1,223
10₩1,035.00000₩10,350
25₩970.48000₩24,262
50₩924.00000₩46,200
100₩879.82000₩87,982
250₩824.69600₩206,174
500₩785.31400₩392,657
1,000₩747.81300₩747,813
3,000₩692.02667₩2,076,080
Manufacturers Standard Package