
2348-3-00-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2348-300440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2348-3-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Silver |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.061" (1.55mm) |
Series | Staking Side OD 0.061" (1.55mm) |
Packaging Bulk | Staking Side ID 0.046" (1.17mm) |
Part Status Active | Mounting Hole Diameter 0.064" (1.63mm) |
Terminal Type Single End | Board Thickness 0.094" (2.39mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.156" (3.96mm) | Contact Finish Silver |
Length - Below Flange 0.115" (2.92mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Overall 0.271" (6.88mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,345.00000 | ₩1,345 |
| 10 | ₩1,145.10000 | ₩11,451 |
| 25 | ₩1,072.60000 | ₩26,815 |
| 50 | ₩1,021.24000 | ₩51,062 |
| 100 | ₩972.47000 | ₩97,247 |
| 250 | ₩911.47200 | ₩227,868 |
| 500 | ₩867.90000 | ₩433,950 |
| 1,000 | ₩826.46900 | ₩826,469 |
| 3,000 | ₩764.81267 | ₩2,294,438 |