2316-2-00-50-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316-2-00-50-00-00-07-0

DigiKey Part Number
ED11389-ND
Manufacturer
Manufacturer Product Number
2316-2-00-50-00-00-07-0
Description
TERM TURRET SINGLE L=3.84MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.151" (3.84mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.151" (3.84mm)
Length - Below Flange
0.094" (2.39mm)
Length - Overall
0.245" (6.22mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.060" (1.52mm)
Staking Side OD
0.060" (1.52mm)
Staking Side ID
0.042" (1.07mm)
Mounting Hole Diameter
0.064" (1.63mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,755
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,043.00000₩1,043
10₩881.70000₩8,817
25₩826.44000₩20,661
50₩786.78000₩39,339
100₩749.01000₩74,901
250₩702.07600₩175,519
500₩668.54400₩334,272
1,000₩636.61100₩636,611
3,000₩589.11600₩1,767,348
Manufacturers Standard Package