Similar

123-13-422-41-801000 | |
|---|---|
DigiKey Part Number | 12313-42241801000-ND |
Manufacturer | |
Manufacturer Product Number | 123-13-422-41-801000 |
Description | CONN IC DIP SOCKET 22POS GOLD |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame, Decoupling Capacitor |
Manufacturer Mill-Max Manufacturing Corp. | Termination Wire Wrap |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.4" (10.16mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 22 (2 x 11) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.510" (12.95mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 123-83-422-41-001101 | Preci-Dip | 0 | 123-83-422-41-001101-ND | ₩5,187.26817 | Similar |

