Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA16ATF2G64HZ-2G3E1 | |
|---|---|
DigiKey Part Number | 557-MTA16ATF2G64HZ-2G3E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA16ATF2G64HZ-2G3E1 |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 260-SODIMM |

