
MT53B128M32D1DS-062 IT:A | |
|---|---|
DigiKey Part Number | MT53B128M32D1DS-062IT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53B128M32D1DS-062 IT:A |
Description | IC DRAM 4GBIT 1.6GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 1.6 GHz 200-WFBGA (10x14.5) |
Category | Memory Organization 128M x 32 |
Mfr | Clock Frequency 1.6 GHz |
Packaging Tray | Voltage - Supply 1.1V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 200-WFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
Memory Size |